Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM3.5 - DSSSTWA - Z100
Newark Part No.71Y8952
Your Part Number
27 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.330 |
| 10+ | $1.220 |
| 50+ | $1.150 |
| 100+ | $1.020 |
| 500+ | $0.931 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM3.5 - DSSSTWA - Z100
Newark Part No.71Y8952
Technical Datasheet
Internal Diameter3.9mm
External Diameter6.1mm
Fastener MaterialSteel
Thread Size - Metric-
Fastener PlatingZinc
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Internal Diameter
3.9mm
Fastener Material
Steel
Fastener Plating
Zinc
SVHC
No SVHC (27-Jun-2024)
External Diameter
6.1mm
Thread Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
