Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTR FASTENINGS
Manufacturer Part NoDM2-SRA2WAS100DIN127Copy
Newark Part No.71Y8946
Your Part Number
20 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.150 |
| 50+ | $1.090 |
| 100+ | $0.961 |
| 500+ | $0.877 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2-SRA2WAS100DIN127Copy
Newark Part No.71Y8946
Technical Datasheet
Internal Diameter2.4mm
External Diameter4.4mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
2.4mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (04-Feb-2026)
External Diameter
4.4mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
