Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5-SRA2WAS100DIN127
Newark Part No.71Y8937
Your Part Number
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.984 |
| 50+ | $0.921 |
| 100+ | $0.796 |
| 500+ | $0.712 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTR FASTENINGS
Manufacturer Part NoDM2.5-SRA2WAS100DIN127
Newark Part No.71Y8937
Technical Datasheet
Internal Diameter2.9mm
External Diameter5.1mm
Fastener MaterialStainless Steel A2
Thread Size - Metric-
Fastener Plating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Internal Diameter
2.9mm
Fastener Material
Stainless Steel A2
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
5.1mm
Thread Size - Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate