Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOUCH INTERNATIONAL
Manufacturer Part No89-F-PMC-101-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90R8307
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $358.590 |
| 5+ | $338.130 |
| 10+ | $322.900 |
| 25+ | $303.980 |
| 50+ | $283.970 |
Price for:Each
Minimum: 1
Multiple: 1
$358.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOUCH INTERNATIONAL
Manufacturer Part No89-F-PMC-101-002Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.90R8307
Technical Datasheet
Meter Display TypeProjected Capacitive
Display Size222.72mm x 125.28mm
Display Resolution-
Screen Size10.1"
Supply Voltage Min3.3VDC
Supply Voltage Max5VDC
Operating Temperature Min-15°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Meter Display Type
Projected Capacitive
Display Resolution
-
Supply Voltage Min
3.3VDC
Operating Temperature Min
-15°C
Product Range
-
Display Size
222.72mm x 125.28mm
Screen Size
10.1"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
