Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTTA009,L1Q(OCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel79AK2908RL
Cut Tape79AK2908
Your Part Number
5,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 50+ | $0.490 |
| 100+ | $0.433 |
| 250+ | $0.386 |
| 500+ | $0.331 |
| 1000+ | $0.290 |
| 2500+ | $0.230 |
| 5000+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA009,L1Q(OCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel79AK2908RL
Cut Tape79AK2908
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current3A
Power Dissipation12W
Transistor Case StyleNew PW-Mold
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
3A
Transistor Case Style
New PW-Mold
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage Max
80V
Power Dissipation
12W
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
