Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTTA006B,Q(SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55AK2701
Your Part Number
3,947 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.711 |
| 10+ | $0.584 |
| 100+ | $0.421 |
| 500+ | $0.375 |
| 1000+ | $0.337 |
| 2500+ | $0.289 |
| 10000+ | $0.282 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA006B,Q(SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.55AK2701
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max230V
Collector Emitter Voltage Max NPN230V
Continuous Collector Current1A
Collector Emitter Voltage Max PNP230V
Power Dissipation10W
Continuous Collector Current NPN1A
Continuous Collector Current PNP1A
Power Dissipation NPN10W
Power Dissipation PNP10W
DC Current Gain hFE Min NPN100hFE
DC Current Gain hFE Min100hFE
DC Current Gain hFE Min PNP100hFE
Transistor Case StyleTO-126N
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Transition Frequency NPN70MHz
Transition Frequency PNP70MHz
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max NPN
230V
Collector Emitter Voltage Max PNP
230V
Continuous Collector Current NPN
1A
Power Dissipation NPN
10W
DC Current Gain hFE Min NPN
100hFE
DC Current Gain hFE Min PNP
100hFE
No. of Pins
3Pins
Operating Temperature Max
150°C
Transition Frequency PNP
70MHz
Qualification
-
Collector Emitter Voltage Max
230V
Continuous Collector Current
1A
Power Dissipation
10W
Continuous Collector Current PNP
1A
Power Dissipation PNP
10W
DC Current Gain hFE Min
100hFE
Transistor Case Style
TO-126N
Transistor Mounting
Through Hole
Transition Frequency NPN
70MHz
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
