Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTTA004B,Q(S
Newark Part No.08AK7552
Your Part Number
Technical Datasheet
7,782 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.661 |
| 10+ | $0.543 |
| 100+ | $0.393 |
| 500+ | $0.350 |
| 1000+ | $0.315 |
| 2500+ | $0.269 |
| 10000+ | $0.264 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTTA004B,Q(S
Newark Part No.08AK7552
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo160V
Collector Emitter Voltage Max160V
DC Collector Current1.5A
Continuous Collector Current1.5A
Power Dissipation10W
Power Dissipation Pd10W
Transistor Case StyleTO-126N
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE140hFE
DC Current Gain hFE Min140hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
160V
Continuous Collector Current
1.5A
Power Dissipation Pd
10W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
DC Current Gain hFE Min
140hFE
Product Range
-
SVHC
To Be Advised
Collector Emitter Voltage V(br)ceo
160V
DC Collector Current
1.5A
Power Dissipation
10W
Transistor Case Style
TO-126N
No. of Pins
3Pins
DC Current Gain hFE
140hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability