Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPN8R903NL,LQ(SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6556
Re-Reel08AK7548RL
Cut Tape08AK7548
Your Part Number
4,639 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.578 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.578 |
| 50+ | $0.483 |
| 100+ | $0.433 |
| 250+ | $0.392 |
| 500+ | $0.344 |
| 1000+ | $0.309 |
| 2500+ | $0.256 |
| 5000+ | $0.248 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.256 |
| 9000+ | $0.251 |
| 15000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPN8R903NL,LQ(SCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6556
Re-Reel08AK7548RL
Cut Tape08AK7548
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id37A
On Resistance Rds(on)0.0076ohm
Drain Source On State Resistance8900µohm
Transistor Case StyleTSON
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.3V
Power Dissipation Pd22W
Power Dissipation22W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
On Resistance Rds(on)
0.0076ohm
Transistor Case Style
TSON
Rds(on) Test Voltage
10V
Power Dissipation Pd
22W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
37A
Drain Source On State Resistance
8900µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.3V
Power Dissipation
22W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
