Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTPH3R10AQM,LQ(M1
Newark Part No.33AK7206
Your Part Number
Technical Datasheet
545 In Stock
Need more?
545 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.340 |
| 25+ | $2.110 |
| 50+ | $1.880 |
| 100+ | $1.650 |
| 250+ | $1.410 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $1.190 |
| 10000+ | $1.130 |
| 20000+ | $1.020 |
| 30000+ | $0.984 |
| 50000+ | $0.949 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH3R10AQM,LQ(M1
Newark Part No.33AK7206
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id120A
Drain Source On State Resistance3100µohm
On Resistance Rds(on)0.0025ohm
Transistor Case StyleSOP Advance
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd210W
Power Dissipation210W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3100µohm
Transistor Case Style
SOP Advance
Rds(on) Test Voltage
10V
Power Dissipation Pd
210W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.0025ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
210W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Technical Docs (2)
Alternatives for TPH3R10AQM,LQ(M1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability