Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPH1R204PL1,LQ(MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK6544
Re-Reel09AK8980RL
Cut Tape09AK8980
Your Part Number
1,049 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.460 | $1.46 |
| Total Price | $1.46 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.460 |
| 50+ | $1.260 |
| 100+ | $1.130 |
| 250+ | $1.030 |
| 500+ | $0.859 |
| 1000+ | $0.762 |
| 2500+ | $0.662 |
| 5000+ | $0.636 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.832 |
| 15000+ | $0.798 |
| 25000+ | $0.725 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPH1R204PL1,LQ(MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel86AK6544
Re-Reel09AK8980RL
Cut Tape09AK8980
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id150A
On Resistance Rds(on)0.001ohm
Drain Source On State Resistance1240µohm
Transistor Case StyleSOP
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation Pd170W
Power Dissipation170W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
40V
On Resistance Rds(on)
0.001ohm
Transistor Case Style
SOP
Rds(on) Test Voltage
10V
Power Dissipation Pd
170W
No. of Pins
8Pins
Product Range
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
150A
Drain Source On State Resistance
1240µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
Power Dissipation
170W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
