Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD4162F,LF(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55AK2625
Your Part Number
974 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 10+ | $6.170 |
| 25+ | $5.650 |
| 50+ | $5.110 |
| 100+ | $4.440 |
| 250+ | $3.520 |
| 500+ | $3.350 |
| 1000+ | $3.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD4162F,LF(SCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.55AK2625
Technical Datasheet
IC TypeMotor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current700mA
Output Voltage-
IC Case / PackageHSSOP
No. of Pins31Pins
Supply Voltage Min13.5V
Supply Voltage Max17.5V
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleHSSOP
Technical Specifications
IC Type
Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
31Pins
Supply Voltage Max
17.5V
Operating Temperature Max
135°C
Product Range
-
Automotive Qualification Standard
-
Motor Type
Three Phase Brushless DC
Output Current
700mA
IC Case / Package
HSSOP
Supply Voltage Min
13.5V
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Driver Case Style
HSSOP
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
