Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTPD2015FN,L1F(SCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel42AK5559RL
Cut Tape42AK5559
Your Part Number
3,300 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Total Price | $3.89 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.890 |
| 50+ | $2.670 |
| 100+ | $2.400 |
| 250+ | $2.270 |
| 500+ | $2.230 |
| 1000+ | $2.110 |
| 2500+ | $1.970 |
| 5000+ | $1.930 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTPD2015FN,L1F(SCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Re-Reel42AK5559RL
Cut Tape42AK5559
Technical Datasheet
No. of Channels8Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleSSOP
No. of Pins30Pins
IC Case / PackageSSOP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current-
Sink Current-
Supply Voltage Min8V
Supply Voltage Max40V
Operating Temperature Min-40°C
Operating Temperature Max110°C
Input Delay10µs
Output Delay6µs
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
8Channels
Driver Configuration
High Side
Driver Case Style
SSOP
IC Case / Package
SSOP
Input Type
CMOS, TTL
Sink Current
-
Supply Voltage Max
40V
Operating Temperature Max
110°C
Output Delay
6µs
Qualification
-
SVHC
To Be Advised
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
30Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
10µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
