Print Page
TLX9165T(TPL,F(O
MOSFET Relay, AEC-Q101, SPST-NO (1 Form A), AC / DC, 1.8 kV, 30 mA, SO16L-T-10, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9165T(TPL,F(OCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM3180RL
Cut Tape46AM3180
Your Part Number
1,420 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.540 | $11.54 |
| Total Price | $11.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.540 |
| 50+ | $10.350 |
| 100+ | $9.820 |
| 250+ | $8.820 |
| 500+ | $8.080 |
| 1000+ | $7.240 |
| 2500+ | $6.880 |
| 5000+ | $6.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9165T(TPL,F(OCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel46AM3180RL
Cut Tape46AM3180
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.8kV
Load Current30mA
MOSFET Relay Package StyleSO16L-T-10
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max340ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max0.1µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.8kV
MOSFET Relay Package Style
SO16L-T-10
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
0.1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
340ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
