Print Page
Image is for illustrative purposes only. Please refer to product description.

1,463 In Stock
Need more?
485 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
978 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.670 |
| 25+ | $2.370 |
| 50+ | $2.240 |
| 100+ | $1.980 |
| 250+ | $1.700 |
| 500+ | $1.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3558A(TP5,F(OCopy
Newark Part No.59AM3416
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max200V
Load Current700mA
MOSFET Relay Package StyleDIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
On State Resistance Max2ohm
Isolation Voltage2.5kVrms
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
DIP-4
Relay Terminals
PC Pin
Isolation Voltage
2.5kVrms
Off State Leakage Current Max
1µA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
700mA
Relay Mounting
Through Hole
On State Resistance Max
2ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
