Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.530 |
| 25+ | $2.220 |
| 50+ | $2.080 |
| 100+ | $1.800 |
| 250+ | $1.580 |
| 500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3546A(TP1,F(O
Newark Part No.08AK7525
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current3.5A
MOSFET Relay Package StyleDIP-6
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max0.08ohm
Isolation Voltage2.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Product Overview
TLP3546A(TP1,F(O is a photorelay that consists of a photo MOSFET optically coupled to an infrared light emitting diode. It is housed in a 6-pin DIP package. The low ON-state resistance and the high permissible ONstate current of the TLP3546A and TLP3546AF make it suitable for power line control applications. Suitable for mechanical relay replacements, heating, ventilation and air conditioning (HVAC), security systems, factory automation (FA), measuring instruments applications.
- Normally opened (1-Form-A)
- OFF-state output terminal voltage of 100V (min)
- Trigger LED current is 3mA (max)
- ON-state current is 3.5A (max) (A connection)
- ON-state resistance is 80mohm (max) (A connection)
- Isolation voltage is 2500Vrms (min)
- Safety standards are UL-approved: UL1577, File No.E67349, VDE-approved: EN60747-5-5
- cUL-approved: CSA Component Acceptance Service No.5A File No.E67349
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
DIP-6
Relay Terminals
Gull Wing
Isolation Voltage
2.5kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
3.5A
Relay Mounting
Surface Mount
On State Resistance Max
0.08ohm
I/O Capacitance Typ
0.8pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
