Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
62 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.250 |
| 10+ | $4.680 |
| 25+ | $4.340 |
| 50+ | $3.970 |
| 100+ | $3.510 |
| 250+ | $2.890 |
| 500+ | $2.770 |
| 1000+ | $2.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP3420(TP,F(O
Newark Part No.08AK7522
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max100V
Load Current100mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSMD
On State Resistance Max14ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max200pA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
100V
MOSFET Relay Package Style
VSON-4
Relay Terminals
SMD
Isolation Voltage
500V
Off State Leakage Current Max
200pA
SVHC
To Be Advised
Load Type
AC / DC
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
14ohm
I/O Capacitance Typ
1pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate