Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP3083(TP5,F(OCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 09AK8821 |
| Your Part Number | |
| Technical Datasheet |
380 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.967 |
| 100+ | $0.742 |
| 500+ | $0.656 |
| 1000+ | $0.572 |
| 2500+ | $0.464 |
| 10000+ | $0.449 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP3083(TP5,F(OCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | 09AK8821 |
| Technical Datasheet | |
| Optocoupler Case Style | Surface Mount DIP |
| No. of Pins | 5Pins |
| Isolation Voltage | 5kV |
| Triac Operating Mode | Zero Crossing |
| Peak Repetitive Off State Voltage | 800V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Optocoupler Case Style | Surface Mount DIP |
|---|---|
| Isolation Voltage | 5kV |
| Peak Repetitive Off State Voltage | 800V |
| SVHC | To Be Advised |
| No. of Pins | 5Pins |
|---|---|
| Triac Operating Mode | Zero Crossing |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
