Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP291(GRH-TP,SE(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel09AK8808RL Cut Tape09AK8808 |
| Your Part Number | |
| Technical Datasheet |
1,933 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.476 | $0.48 |
| Total Price | $0.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.476 |
| 50+ | $0.389 |
| 100+ | $0.343 |
| 250+ | $0.306 |
| 500+ | $0.262 |
| 1000+ | $0.230 |
| 2500+ | $0.182 |
| 5000+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP291(GRH-TP,SE(TCopy |
| Manufacturer Standard Lead Time | 26 weeks |
| Newark Part No. | Re-Reel09AK8808RL Cut Tape09AK8808 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SMD |
| No. of Pins | 4Pins |
| Forward Current If Max | 50mA |
| Isolation Voltage | 3.75kV |
| CTR Min | 150% |
| Collector Emitter Voltage V(br)ceo | 80V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Collector Emitter Voltage V(br)ceo | 80V |
| SVHC | To Be Advised |
| Optocoupler Case Style | SMD |
|---|---|
| Forward Current If Max | 50mA |
| CTR Min | 150% |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
