Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP267J(TPL,E(TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK3161 Re-Reel09AK8792RL Cut Tape09AK8792 |
| Your Part Number | |
| Technical Datasheet |
877 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.000 | $1.00 |
| Total Price | $1.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.000 |
| 50+ | $0.818 |
| 100+ | $0.723 |
| 250+ | $0.644 |
| 500+ | $0.552 |
| 1000+ | $0.485 |
| 2500+ | $0.383 |
| 5000+ | $0.369 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.383 |
| 6000+ | $0.375 |
| 9000+ | $0.346 |
| 15000+ | $0.323 |
| 30000+ | $0.301 |
| 75000+ | $0.288 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOSHIBA |
|---|---|
| Manufacturer Part No | TLP267J(TPL,E(TCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Full Reel86AK3161 Re-Reel09AK8792RL Cut Tape09AK8792 |
| Technical Datasheet | |
| Optocoupler Case Style | SOP |
| No. of Pins | 4Pins |
| Isolation Voltage | 3.75kV |
| Triac Operating Mode | Non Zero Crossing |
| Peak Repetitive Off State Voltage | 600V |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Optocoupler Case Style | SOP |
|---|---|
| Isolation Voltage | 3.75kV |
| Peak Repetitive Off State Voltage | 600V |
| SVHC | To Be Advised |
| No. of Pins | 4Pins |
|---|---|
| Triac Operating Mode | Non Zero Crossing |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
