Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTLP2200
Newark Part No.05M1419
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The TLP2200 is an Isolated Bus Driver Photocoupler consists of a GaAlAs LED and integrated high gain, high speed photodetector. The detector has a three state output stage that eliminates the need for pull-up resistor and built-in Schmitt trigger. The detector IC has an internal shield that provides a guaranteed common mode transient immunity of 1000V/μs.
- High speed line receiver
- Microprocessor system interfaces
- MOSFET gate driver
Applications
LED Lighting
Technical Specifications
No. of Channels
1 Channel
Data Rate
2.5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (15-Jan-2018)
Isolation Voltage
2.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate