
48,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.750 | $1.75 |
| Total Price | $1.75 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 50+ | $1.500 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.030 |
| 1000+ | $0.912 |
| 2500+ | $0.793 |
| 5000+ | $0.760 |
Product Information
Product Overview
TLP172AM(TPR,E(T is a photo relay. It consists of an infrared LED optically coupled to a photo-MOSFET. This photo relay has a higher output current rating than phototransistor-type photocoupler; hence, it is suitable for use as On/Off control for high current. It is approved by UL-recognized: UL 1577, File No.E67349, cUL-recognized: CSA Component Acceptance Service No.5A File No.E67349, UL-recognized: UL 508, File No.E499232, VDE-approved: EN 60747-5-5. It is used in applications such as security systems, factory automation (FA), measuring instruments, battery management system (BMS) (Non-Automotive), programmable logic controllers (PLCs), mechanical relay replacements.
- Halogen-free, normally opened (1-Form-A)
- OFF-state output terminal voltage is 60V minimum
- Trigger LED current is 3mA maximum
- ON-state current is 500mA maximum
- ON-state resistance is 2 ohm maximum
- Isolation voltage is 3750Vrms minimum
- Operating temperature range from -40°C to 110°C
- 4-pin SO6 package
Technical Specifications
SPST-NO (1 Form A)
60V
SOP-4
Gull Wing
3.75kV
1µA
To Be Advised
AC / DC
500mA
Surface Mount
2ohm
0.8pF
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
