Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK6P60W,RVQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AK9374RL
Cut Tape33AK9374
Your Part Number
1,988 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.430 | $1.43 |
| Total Price | $1.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.430 |
| 50+ | $1.260 |
| 100+ | $1.150 |
| 250+ | $1.070 |
| 500+ | $0.929 |
| 1000+ | $0.845 |
| 2500+ | $0.760 |
| 5000+ | $0.738 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK6P60W,RVQ(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel33AK9374RL
Cut Tape33AK9374
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id6.2A
On Resistance Rds(on)0.68ohm
Drain Source On State Resistance0.68ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.7V
Power Dissipation Pd60W
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.68ohm
Transistor Case Style
TO-252 (DPAK)
Rds(on) Test Voltage
10V
Power Dissipation Pd
60W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
SVHC
To Be Advised
Channel Type
N Channel
Continuous Drain Current Id
6.2A
Drain Source On State Resistance
0.68ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.7V
Power Dissipation
60W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
