Print Page
Image is for illustrative purposes only. Please refer to product description.

90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.710 |
| 10+ | $5.060 |
| 25+ | $4.550 |
| 50+ | $4.320 |
| 100+ | $3.860 |
| 250+ | $3.390 |
| 500+ | $3.310 |
Price for:Each
Minimum: 1
Multiple: 1
$5.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK31E60X,S1X(S
Newark Part No.33AK9369
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id30.8A
On Resistance Rds(on)0.073ohm
Drain Source On State Resistance0.073ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation230W
Power Dissipation Pd230W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
On Resistance Rds(on)
0.073ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
230W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
30.8A
Drain Source On State Resistance
0.073ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation Pd
230W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
