Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTK20E60W5,S1VX(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AK9360
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.700 |
| 25+ | $2.370 |
| 50+ | $2.210 |
| 100+ | $1.930 |
| 250+ | $1.620 |
| 500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK20E60W5,S1VX(SCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.33AK9360
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id20A
Drain Source On State Resistance150mohm
On Resistance Rds(on)0.15ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4.5V
Power Dissipation Pd165W
Power Dissipation165W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
600V
Drain Source On State Resistance
150mohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
165W
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Continuous Drain Current Id
20A
On Resistance Rds(on)
0.15ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4.5V
Power Dissipation
165W
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
