Print Page
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.020 |
| 10+ | $4.350 |
| 25+ | $3.810 |
| 50+ | $3.570 |
| 100+ | $3.090 |
| 250+ | $2.720 |
| 500+ | $2.690 |
Price for:Each
Minimum: 1
Multiple: 1
$5.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTK099Z60Z1,S1F(SCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.50AM7302
Product RangeDTMOSVI
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds600V
Continuous Drain Current Id25A
Drain Source On State Resistance0.099ohm
Transistor Case StyleTO-247
Transistor MountingThrough Hole
Rds(on) Test Voltage-
Gate Source Threshold Voltage Max4V
Power Dissipation176W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeDTMOSVI
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
25A
Transistor Case Style
TO-247
Rds(on) Test Voltage
-
Power Dissipation
176W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.099ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
No. of Pins
4Pins
Product Range
DTMOSVI
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

