Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR5FM28A,RF(TCopy
Newark Part No.59AM3371
Product Range2.8V 500mA LDO Voltage Regulators
Your Part Number
5,000 In Stock
Need more?
1600 Delivery in 1-3 Business Days(US stock)
3400 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 10+ | $0.384 |
| 25+ | $0.320 |
| 50+ | $0.268 |
| 100+ | $0.225 |
| 250+ | $0.192 |
| 500+ | $0.157 |
| 1000+ | $0.133 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR5FM28A,RF(TCopy
Newark Part No.59AM3371
Product Range2.8V 500mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.55V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageDFN-D
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range2.8V 500mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Product Overview
TCR5FM28A,RF(T is a TCR5FM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage and ultra-high ripple rejection ratio. This power IC is developed for portable applications. As small ceramic input and output capacitors 1μF can be used with the TCR5FM series, this device is ideal for portable applications that require high-density board assembly, such as cellular phones.
- Ultra small package (DFN4D)
- Low output noise voltage VNO=5μVrms (Typ.) at 10Hz ≤ f ≤ 100kHz
- Low quiescent current IB=10μA (Typ.) at IOUT=0mA
- Overcurrent protection, thermal shutdown, auto-discharge
- Slew rate control function aimed at suppressing inrush current
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN=1.0μF, COUT=1.0μF)
- 2.8V output voltage
- Operation temperature range from -40 to 125°C
- Output voltage slew rate is 5mV/μs typ at Tj=25°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
2.8V
Output Voltage Max
-
Max Output Current
500mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.55V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
220mV
IC Case / Package
DFN-D
Operating Temperature Min
-40°C
Product Range
2.8V 500mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
