
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.216 | $0.22 |
| Total Price | $0.22 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.216 |
| 50+ | $0.127 |
| 100+ | $0.109 |
| 250+ | $0.100 |
| 500+ | $0.094 |
| 1000+ | $0.090 |
| 2500+ | $0.084 |
| 5000+ | $0.082 |
Product Information
Product Overview
TCR3UM28A,LF(SE is a TCR3UM series ultra-low quiescent current, fast load transient 300mA CMOS low dropout general-purpose single-output regulator with an on/off control input, featuring ultra low quiescent bias current and low dropout voltage. It features over-current protection, thermal shutdown function and auto-discharge. This device is ideal for portable applications that require high-density board assembly such as cellular phones, IoT equipment and wearable devices. Applications include power IC developed for portable applications, IoT equipment and wearable devices.
- 2.8V output voltage, auto dis-charge function
- Quiescent current is 0.34μA typ (Tj = 25°C, IOUT = 0mA, VOUT ≤ 1.5V)
- Ripple rejection ratio is 70dB typ (IOUT = 10mA, Tj = 25°C)
- Control pull down current is 0.1μA typ (Tj = 25°C, VIN = VOUT + 1V)
- Input voltage range from 1.5 to 5.5V (IOUT = 1 mA)
- Temperature coefficient is 75ppm/°C typ (-40°C ≤ Topr ≤ 85°C)
- Discharge on resistance is 7ohm typ (Tj = 25°C, VIN = VOUT + 1V (VOUT less than 1.5V)
- Load transient response is -51mV typ (IOUT = 1mA → 50mA, Tj = 25°C)
- Thermal shutdown temperature is 158°C typ (VIN = VOUT + 1V, Tj = 25°C)
- 4-DFN package, operating temperature range from -40°C to 85°C
Technical Specifications
Fixed
5.5V
2.8V
-
Positive Output
300mA
216mV
Surface Mount
4Pins
85°C
To Be Advised
1.5V
1Outputs
2.8V
-
300mA
300mA
216mV
DFN
-40°C
2.8V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
