Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3LM18A,RF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel80AK5488RL
Cut Tape80AK5488
Product Range1.8V 200mA LDO Voltage Regulators
Your Part Number
4,235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.439 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.439 |
| 50+ | $0.337 |
| 100+ | $0.281 |
| 250+ | $0.235 |
| 500+ | $0.198 |
| 1000+ | $0.168 |
| 2500+ | $0.137 |
| 5000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3LM18A,RF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel80AK5488RL
Cut Tape80AK5488
Product Range1.8V 200mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Output Current Max300mA
Max Output Current300mA
Dropout Voltage Typ @ Current344mV
Dropout Voltage Typ @ Current344mV
Dropout Voltage - Typ @ Current344mV
IC MountingSurface Mount
IC Case / PackageDFN-D-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.8V 200mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3LM18A,RF(T is a TCR3LM series low quiescent current, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low quiescent current. It features overcurrent protection, thermal shutdown and auto discharge. As small ceramic input and output capacitors 0.47μF can be used with the device is ideal for portable applications that require high-density board assembly such as cellular phones. Applications include power IC developed for portable applications.
- 1.8V operating voltage, input voltage range from 1.4 to 5.5V
- Low quiescent current is 1.2μA typical (IOUT = 0mA, VIN = 5.5V, Tj = 25°C)
- High ripple rejection ratio, fast load transient response
- Low dropout voltage, wide range output voltage line up
- Overcurrent protection, thermal shutdown
- Auto-discharge, pull down connection between CONTROL and GND
- Ceramic capacitors can be used
- 25ohm typical discharge on resistance (VIN = 2.5V or VOUT + 1.0V, Tj = 25°C)
- Load transient response is -70mV typical (IOUT = 1mA → 100mA)
- Junction temperature is 150°C, ultra small plastic mold DFN4D package
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage Typ @ Current
344mV
Dropout Voltage - Typ @ Current
344mV
IC Case / Package
DFN-D-EP
Operating Temperature Min
-40°C
Product Range
1.8V 200mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
1.8V
Output Voltage Max
-
Output Current Max
300mA
Max Output Current
300mA
Dropout Voltage Typ @ Current
344mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
