Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3LM12A,RF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AM0773RL
Cut Tape01AM0773
Product Range1.2V 300mA LDO Voltage Regulators
Your Part Number
5,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.438 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.438 |
| 50+ | $0.336 |
| 100+ | $0.280 |
| 250+ | $0.235 |
| 500+ | $0.197 |
| 1000+ | $0.168 |
| 2500+ | $0.137 |
| 5000+ | $0.116 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3LM12A,RF(TCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel01AM0773RL
Cut Tape01AM0773
Product Range1.2V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.4V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageDFN-D-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.2V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3LM12A,RF(T is a TCR3LM series, CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low quiescent current. It features overcurrent protection, Thermal shutdown, and auto discharge. As small ceramic input and output capacitors, 0.47μF can be used with the TCR3LM series, this device is ideal for portable applications that require high-density board assembly such as cellular phones. It is used in power IC developed for portable applications.
- Overcurrent protection, thermal shutdown, auto-discharge
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 0.47μF, COUT = 0.47μF)
- Low dropout voltage is 213mV typ at (2.8V-output, IOUT = 200mA)
- High ripple rejection ratio is 74dB typ at 100Hz, 0.8V-output)
- Low quiescent current is 1.2μA typ at (IOUT = 0mA)
- 1.2V output voltage, load regulation is 13mV typical at (1mA ≤ IOUT ≤ 200mA)
- Output noise voltage is 53μVrms typ at (VIN = VOUT + 1V, IOUT = 10mA, 10Hz ≤ f ≤ 100kHz, Ta = 25°C)
- Ripple rejection ratio is 74dB typical at (f = 100Hz, VIN = VOUT + 1V, IOUT = 10mA)
- Operating temperature range from -40°C to 85°C, DFN4D package
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
-
IC Case / Package
DFN-D-EP
Operating Temperature Min
-40°C
Product Range
1.2V 300mA LDO Voltage Regulators
Input Voltage Min
1.4V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Output Voltage Max
-
Max Output Current
300mA
Output Current Max
300mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
