Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF28,LM(CT
Newark Part No.01AM0762
Product Range2.8V 300mA LDO Voltage Regulators
Your Part Number
3,000 In Stock
Need more?
358 Delivery in 1-3 Business Days(US stock)
2642 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.196 |
| 10+ | $0.133 |
| 25+ | $0.117 |
| 50+ | $0.109 |
| 100+ | $0.100 |
| 250+ | $0.092 |
| 500+ | $0.087 |
| 1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3DF28,LM(CT
Newark Part No.01AM0762
Product Range2.8V 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.8V
Output Voltage - Nom2.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Output Current Max300mA
Output Current Max300mA
Dropout Voltage - Typ @ Current220mV
Dropout Voltage Typ @ Current220mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.8V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3DF28,LM(CT is a TCR3DF series are CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features over-current protection, over-temperature protection, inrush current protection circuit and auto-discharge function. It is suitable for sensitive power supplies such as analogue and RF applications.
- 2.8V output voltage
- Fast load transient response (⊿VOUT = ±85mV (typ.) at IOUT = 1 to 300mA, COUT =1.0µF)
- High ripple rejection
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0µF, COUT = 1.0µF)
- Input voltage range from 1.8 to 5.5V (IOUT = 300mA, Tj = 25°C)
- Typical dropout voltage of 220mV (IOUT = 300 mA, CIN = 1.0µF, COUT = 1.0µF, Tj = 25°C)
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- Output current IOUT of 300mA
- SOT-25 package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
2.8V
Output Voltage Min
-
Polarity
Positive Output
Output Current Max
300mA
Dropout Voltage - Typ @ Current
220mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Input Voltage Min
1.8V
No. of Outputs
1Outputs
Output Voltage - Nom
2.8V
Output Voltage Max
-
Max Output Current
300mA
Output Current Max
300mA
Dropout Voltage Typ @ Current
220mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2.8V 300mA LDO Voltage Regulators
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
