Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF15,LM(CT
Newark Part No.09AK8192
Product Range1.5V 150mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
9,010 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.099 |
| 25+ | $0.087 |
| 50+ | $0.080 |
| 100+ | $0.073 |
| 250+ | $0.067 |
| 500+ | $0.063 |
| 1000+ | $0.060 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR2LF15,LM(CT
Newark Part No.09AK8192
Product Range1.5V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.5V
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo620mV
PolarityPositive Output
LDO Regulator Case StyleSOT-25
Output Current Max200mA
Max Output Current200mA
Output Current Max200mA
Dropout Voltage Typ @ Current620mV
Dropout Voltage Typ @ Current620mV
Dropout Voltage - Typ @ Current620mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1.5V 150mA LDO Voltage Regulators
SVHCTo Be Advised
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
1.5V
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
620mV
LDO Regulator Case Style
SOT-25
Max Output Current
200mA
Dropout Voltage Typ @ Current
620mV
Dropout Voltage - Typ @ Current
620mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
1.5V 150mA LDO Voltage Regulators
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Output Voltage - Nom
1.5V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
Output Current Max
200mA
Dropout Voltage Typ @ Current
620mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability