Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCK420G,L3F(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK7182RL
Cut Tape50AK7182
Your Part Number
3,480 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.853 |
| 100+ | $0.754 |
| 250+ | $0.671 |
| 500+ | $0.575 |
| 1000+ | $0.505 |
| 2500+ | $0.400 |
| 5000+ | $0.384 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCK420G,L3F(SCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel50AK7182RL
Cut Tape50AK7182
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleWCSP
No. of Pins6Pins
IC Case / PackageWCSP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min2.7V
Supply Voltage Max28V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay2.9ms
Output Delay32µs
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side
Driver Case Style
WCSP
IC Case / Package
WCSP
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
28V
Operating Temperature Max
85°C
Output Delay
32µs
Qualification
-
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Input Delay
2.9ms
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
