Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7WZU04FU,LJ(CTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel01AM0872RL
Cut Tape01AM0872
Your Part Number
2,840 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.186 | $0.19 |
| Total Price | $0.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.186 |
| 50+ | $0.113 |
| 100+ | $0.096 |
| 250+ | $0.088 |
| 500+ | $0.083 |
| 1000+ | $0.079 |
| 2500+ | $0.077 |
| 5000+ | $0.076 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZU04FU,LJ(CTCopy
Manufacturer Standard Lead Time41 weeks
Newark Part No.
Re-Reel01AM0872RL
Cut Tape01AM0872
Technical Datasheet
Logic FunctionInverter
No. of ElementsTriple
No. of Inputs1Inputs
No. of Pins8Pins
IC Case / PackageSOT-505
Logic Case StyleSOT-505
Product Range-
Logic IC FamilyTC7WZU
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
TC7WZU04FU,LJ(CT is a triple inverter (unbuffed) IC (CMOS digital silicon monolithic IC).
- 5.5V tolerant inputs
- High output current is ±16mA (min) at VCC = 4.5V
- Low power dissipation ICC is 1µA (max) (VCC = 5.5V, Ta = 25°C)
- Supply voltage range from 1.65V to 5.5V
- Input leakage current is ±1µA max at (VIN = 5.5V or GND, 0 to 5.5V, Ta = 25°C)
- Quiescent supply current is 1µA max at (VIN = 5.5V or GND, 1.65 to 5.5V, Ta = 25°C)
- Propagation delay time is 3.4ns typ at (5.0 ±0.5V, RL = 500 ohm, Ta = 25°C, input: tr = tf = 3ns)
- Operating temperature range from -40°C to 125°C
- SOT-505 (SM8) package
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
IC Case / Package
SOT-505
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Triple
No. of Pins
8Pins
Logic Case Style
SOT-505
Logic IC Family
TC7WZU
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
