Print Page
Image is for illustrative purposes only. Please refer to product description.

42,225 In Stock
Need more?
6000 Delivery in 1-3 Business Days(US stock)
36225 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.185 |
| 10+ | $0.126 |
| 25+ | $0.110 |
| 50+ | $0.102 |
| 100+ | $0.094 |
| 250+ | $0.085 |
| 500+ | $0.080 |
| 1000+ | $0.077 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7WZ125FK,LJ(CTCopy
Newark Part No.08AK7476
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7WZ125
Logic Case StyleSOT-765
IC Case / PackageSOT-765
No. of Pins8Pins
No. of Inputs / Bits1 Input
No. of Elements2 Elements
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC FamilyTC7WZ
Logic IC Base NumberTC125
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
Logic Case Style
SOT-765
No. of Pins
8Pins
No. of Elements
2 Elements
Supply Voltage Max
5.5V
Logic IC Base Number
TC125
Operating Temperature Max
125°C
Product Range
-
SVHC
To Be Advised
Logic Family / Base Number
TC7WZ125
IC Case / Package
SOT-765
No. of Inputs / Bits
1 Input
Supply Voltage Min
1.65V
Logic IC Family
TC7WZ
Operating Temperature Min
-40°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
