Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ08AFS,L3J(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AK8008RL
Cut Tape97AK8008
Your Part Number
9,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.327 | $1.64 |
| Total Price | $1.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.327 |
| 10+ | $0.251 |
| 15+ | $0.172 |
| 25+ | $0.142 |
| 50+ | $0.119 |
| 125+ | $0.095 |
| 250+ | $0.080 |
| 500+ | $0.066 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SZ08AFS,L3J(TCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel97AK8008RL
Cut Tape97AK8008
Logic FunctionAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSOT-953
Logic Case StyleSOT-953
Product Range-
Logic IC FamilyTC7S
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger Input-
Output Current50mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Logic Function
AND Gate
No. of Inputs
2Inputs
IC Case / Package
SOT-953
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
No. of Elements
Single
No. of Pins
5Pins
Logic Case Style
SOT-953
Logic IC Family
TC7S
Supply Voltage Max
5.5V
Output Current
50mA
Operating Temperature Max
125°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
