Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH126FU,LJ(CT
Newark Part No.01AM0817
Your Part Number
Technical Datasheet
452 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.080 |
| 10+ | $0.055 |
| 25+ | $0.049 |
| 50+ | $0.045 |
| 100+ | $0.041 |
| 250+ | $0.038 |
| 500+ | $0.035 |
| 1000+ | $0.031 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7SH126FU,LJ(CT
Newark Part No.01AM0817
Technical Datasheet
Logic Device TypeBuffer
Logic Family / Base NumberTC7SH126
IC Case / PackageSOT-353
Logic Case StyleSOT-353
No. of Pins5Pins
No. of Inputs / Bits1 Input
No. of ElementsSingle
Supply Voltage Min2V
Supply Voltage Max5.5V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Logic Device Type
Buffer
IC Case / Package
SOT-353
No. of Pins
5Pins
No. of Elements
Single
Supply Voltage Max
5.5V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Logic Family / Base Number
TC7SH126
Logic Case Style
SOT-353
No. of Inputs / Bits
1 Input
Supply Voltage Min
2V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate