Print Page
Image is for illustrative purposes only. Please refer to product description.

2,955 In Stock
Need more?
392 Delivery in 1-3 Business Days(US stock)
2563 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.307 |
| 25+ | $0.209 |
| 50+ | $0.173 |
| 100+ | $0.145 |
| 250+ | $0.116 |
| 500+ | $0.097 |
| 1000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTC7S66FU,LF(T
Newark Part No.01AM0850
Technical Datasheet
IC FunctionBilateral Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
Supply Voltage Range2V to 12V
IC Case / PackageSOT-353
No. of Pins5Pins
No. of Channels1Channels
On Resistance Typ90ohm
On Resistance Max160ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
TC7S66FU,LF(T is a CMOS digital silicon monolithic IC. It is a high-speed C²MOS bilateral switch fabricated with silicon gate C²MOS technology. It consists of a high-speed switch capable of controlling either digital or analogue signals while maintaining the C²MOS low power dissipation. Control input (C) is provided to control the switch. The switch turns ON while the C input is high, and the switch turns OFF while low. Input is equipped with protection circuits against static discharge or transient excess voltage.
- Pin and function compatible with TC4S66F
- Low power dissipation ICC is 1μA (max) at Ta = 25°C
- High noise immunity is VNIH = VNIL = 28% VCC (min)
- Supply voltage range from 2V to 12V
- ON resistance is 100 ohm typ at (VIN = VIHCVI/O = VCC or GNDII/O ≤ 1mA, 9V VCC, Ta = 25°C)
- Total harmonic distortion is 0.05% typ at (fIN = 1kHz, VIN = 4Vp-p (VCC = 4.5V)
- Quiescent device current is 8μA max at (VIN = VCC or GND, 12.0V VCC Ta = 25°C)
- Maximum control input frequency is 30MHz typ at (12C VCC RL = 1kohm, CL = 15pF VOUT = 1/2VCC)
- Operating temperature range from -40°C to 85°C
- SSOP5 package
Technical Specifications
IC Function
Bilateral Switch
Supply Voltage Range
2V to 12V
IC Case / Package
SOT-353
No. of Channels
1Channels
On Resistance Max
160ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
2V to 12V
No. of Pins
5Pins
On Resistance Typ
90ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
