Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTBAT54,LM(T
Newark Part No.03AM3090
Your Part Number
Technical Datasheet
400 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.125 |
| 10+ | $0.097 |
| 25+ | $0.059 |
| 50+ | $0.048 |
| 100+ | $0.041 |
| 250+ | $0.033 |
| 500+ | $0.026 |
| 1000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTBAT54,LM(T
Newark Part No.03AM3090
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage35V
Average Forward Current200mA
Forward Voltage Max580mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOT-23
No. of Pins3Pins
Reverse Recovery Time1.5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-23
Reverse Recovery Time
1.5ns
Product Range
-
SVHC
To Be Advised
Repetitive Peak Reverse Voltage
35V
Forward Voltage Max
580mV
Operating Temperature Max
150°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate