Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoTB9053FTG(EL)
Newark Part No.
Re-Reel14AM8163
Cut Tape14AM8163
Your Part Number
Technical Datasheet
2,990 In Stock
Need more?
58 Delivery in 1-3 Business Days(US stock)
2932 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.63 |
| 10+ | $2.76 |
| 25+ | $2.54 |
| 50+ | $2.42 |
| 100+ | $2.30 |
| 250+ | $2.19 |
| 500+ | $2.12 |
| 1000+ | $2.06 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB9053FTG(EL)
Newark Part No.
Re-Reel14AM8163
Cut Tape14AM8163
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs4Outputs
Output Current6.5A
Output Voltage-
IC Case / PackageLQFN-EP
No. of Pins40Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100, AEC-Q006
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
-
No. of Pins
40Pins
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Brushed DC
Output Current
6.5A
IC Case / Package
LQFN-EP
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Qualification
AEC-Q100, AEC-Q006
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate