Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTB6612FNG(O,C,8,ELCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK4027RL
Cut Tape47AK4027
Your Part Number
327 In Stock
16,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 50+ | $1.970 |
| 100+ | $1.780 |
| 250+ | $1.590 |
| 500+ | $1.390 |
| 1000+ | $1.190 |
| 2500+ | $1.080 |
| 5000+ | $1.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTB6612FNG(O,C,8,ELCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AK4027RL
Cut Tape47AK4027
Technical Datasheet
IC TypeMotor Driver
Motor TypeBrushed DC
No. of Outputs2Outputs
Output Current1A
Output Voltage5V
IC Case / PackageSSOP
No. of Pins24Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCTo Be Advised
Automotive Qualification Standard-
Driver Case StyleSSOP
Product Overview
TB6612FNG(O,C,8,EL is a driver IC for DC motor with output transistor in LD MOS structure/low ON-resistor.
- Power supply voltage of 15V (maximum)
- Output current of 1.2A (average)/3.2A (peak)
- Output low ON resistor is 0.5ohm (upper+lower typical at VM ≥ 5V)
- Standby (power save) system, operating temperature is -20 to 85℃
- CW/CCW/short brake/stop function modes
- Built-in thermal shutdown circuit and low voltage detecting circuit
- Small faced package (SSOP24: 0.02inch lead pitch)
- Full-bridge driver for brushed DC motors class
- Number of pins are 24, surface mounting
Warnings
Do not disassemble, analyze, reverse-engineer, alter, modify, translate or copy Product, whether in whole or in part.
Notes
This product has a MOS structure and is sensitive to electrostatic discharge.
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
5V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Driver Case Style
SSOP
Motor Type
Brushed DC
Output Current
1A
IC Case / Package
SSOP
Supply Voltage Min
2.7V
Operating Temperature Min
-20°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
