Print Page
Image is for illustrative purposes only. Please refer to product description.

2,895 In Stock
Need more?
426 Delivery in 1-3 Business Days(US stock)
2469 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.400 |
| 10+ | $0.307 |
| 25+ | $0.209 |
| 50+ | $0.173 |
| 100+ | $0.145 |
| 250+ | $0.116 |
| 500+ | $0.097 |
| 1000+ | $0.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM6N35FE,LM(T
Newark Part No.03AM3062
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel180mA
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel3ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleSOT-563
No. of Pins6Pins
Power Dissipation N Channel150mW
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
6Pins
Power Dissipation P Channel
-
Product Range
-
SVHC
To Be Advised
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
180mA
Drain Source On State Resistance N Channel
3ohm
Transistor Case Style
SOT-563
Power Dissipation N Channel
150mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
