Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3K36MFV,L3F(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6434
Re-Reel09AK7978RL
Cut Tape09AK7978
Your Part Number
7,688 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.087 | $0.00 |
| Total Price | $0.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.274 |
| 50+ | $0.210 |
| 100+ | $0.144 |
| 250+ | $0.119 |
| 500+ | $0.099 |
| 1000+ | $0.080 |
| 2500+ | $0.066 |
| 5000+ | $0.055 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.087 |
| 24000+ | $0.077 |
| 40000+ | $0.064 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K36MFV,L3F(TCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel86AK6434
Re-Reel09AK7978RL
Cut Tape09AK7978
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id500mA
Drain Source On State Resistance0.63ohm
Transistor Case StyleSOT-723
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1V
Power Dissipation150mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
500mA
Transistor Case Style
SOT-723
Rds(on) Test Voltage
5V
Power Dissipation
150mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.63ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
