Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K339R,LF(T
Newark Part No.09AK7976
Your Part Number
Technical Datasheet
215 In Stock
Need more?
215 Delivery in 1-3 Business Days(US stock)
0 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.318 |
| 10+ | $0.244 |
| 25+ | $0.167 |
| 50+ | $0.138 |
| 100+ | $0.116 |
| 250+ | $0.093 |
| 500+ | $0.078 |
| 1000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.107 |
| 6000+ | $0.091 |
| 12000+ | $0.082 |
| 18000+ | $0.077 |
| 30000+ | $0.070 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3K339R,LF(T
Newark Part No.09AK7976
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id2A
Drain Source On State Resistance0.185ohm
On Resistance Rds(on)0.145ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1.2V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.185ohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
8V
Power Dissipation Pd
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
N Channel
Continuous Drain Current Id
2A
On Resistance Rds(on)
0.145ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.2V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SSM3K339R,LF(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability