Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3J338R,LF(T
Newark Part No.
Re-Reel09AK7963
Cut Tape09AK7963
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.410 | $0.41 |
| Total Price | $0.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.410 |
| 10+ | $0.315 |
| 25+ | $0.263 |
| 50+ | $0.219 |
| 100+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J338R,LF(T
Newark Part No.
Re-Reel09AK7963
Cut Tape09AK7963
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id6A
On Resistance Rds(on)0.0139ohm
Drain Source On State Resistance0.0176ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage8V
Gate Source Threshold Voltage Max1V
Power Dissipation Pd1W
Power Dissipation1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
12V
On Resistance Rds(on)
0.0139ohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
8V
Power Dissipation Pd
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
6A
Drain Source On State Resistance
0.0176ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SSM3J338R,LF(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
