Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3J334R,LF(T
Newark Part No.
Re-Reel09AK7962
Cut Tape09AK7962
Your Part Number
350 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.523 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.523 |
| 10+ | $0.402 |
| 25+ | $0.275 |
| 50+ | $0.228 |
| 100+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J334R,LF(T
Newark Part No.
Re-Reel09AK7962
Cut Tape09AK7962
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id4A
Drain Source On State Resistance0.071ohm
On Resistance Rds(on)0.054ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation1W
Power Dissipation Pd1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.071ohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
10V
Power Dissipation
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Channel Type
P Channel
Continuous Drain Current Id
4A
On Resistance Rds(on)
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation Pd
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SSM3J334R,LF(T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
