Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoSSM3J327R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6416
Re-Reel09AK7958RL
Cut Tape09AK7958
Your Part Number
8,120 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.331 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 50+ | $0.254 |
| 100+ | $0.174 |
| 250+ | $0.132 |
| 500+ | $0.110 |
| 1000+ | $0.088 |
| 2500+ | $0.075 |
| 5000+ | $0.062 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.093 |
| 9000+ | $0.083 |
| 15000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoSSM3J327R,LF(TCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK6416
Re-Reel09AK7958RL
Cut Tape09AK7958
Technical Datasheet
Channel TypeP Channel
Transistor PolarityP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id3.9A
On Resistance Rds(on)0.0785ohm
Drain Source On State Resistance0.093ohm
Transistor Case StyleSOT-23F
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation1W
Power Dissipation Pd1W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds
20V
On Resistance Rds(on)
0.0785ohm
Transistor Case Style
SOT-23F
Rds(on) Test Voltage
4.5V
Power Dissipation
1W
No. of Pins
3Pins
Product Range
-
SVHC
To Be Advised
Transistor Polarity
P Channel
Continuous Drain Current Id
3.9A
Drain Source On State Resistance
0.093ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
Power Dissipation Pd
1W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
