Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2B7AFS,L3M(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM1959RL
Cut Tape03AM1959
Your Part Number
4,896 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.183 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 50+ | $0.142 |
| 100+ | $0.086 |
| 250+ | $0.070 |
| 500+ | $0.059 |
| 1000+ | $0.048 |
| 2500+ | $0.037 |
| 5000+ | $0.035 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2B7AFS,L3M(TCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel03AM1959RL
Cut Tape03AM1959
Technical Datasheet
Clamping Voltage Vc Max20V
Diode Case StyleSOD-923
No. of Pins2Pins
Operating Voltage5.5V
Power Dissipation Pd80W
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
20V
No. of Pins
2Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SOD-923
Operating Voltage
5.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
