Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoDF2B36FU,H3XHF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel97AK7297RL
Cut Tape97AK7297
Your Part Number
14,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.485 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.485 |
| 50+ | $0.373 |
| 100+ | $0.255 |
| 250+ | $0.211 |
| 500+ | $0.177 |
| 1000+ | $0.141 |
| 2500+ | $0.118 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoDF2B36FU,H3XHF(TCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel97AK7297RL
Cut Tape97AK7297
Technical Datasheet
Clamping Voltage Vc Max60V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage28V
Power Dissipation Pd150W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
60V
No. of Pins
2Pins
Power Dissipation Pd
150W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
28V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
