Print Page
Image is for illustrative purposes only. Please refer to product description.

8,015 In Stock
Need more?
1500 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
6515 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 10+ | $0.245 |
| 25+ | $0.149 |
| 50+ | $0.122 |
| 100+ | $0.102 |
| 250+ | $0.082 |
| 500+ | $0.065 |
| 1000+ | $0.061 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Clamping Voltage Vc Max
30V
No. of Pins
2Pins
Power Dissipation Pd
15W
Automotive Qualification Standard
-
Diode Case Style
SOD-962
Operating Voltage
18.5V
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
