Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoCRS05(TE85L,Q,M)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel54AK5532RL
Cut Tape54AK5532
Your Part Number
4,046 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.650 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 50+ | $0.398 |
| 100+ | $0.255 |
| 250+ | $0.224 |
| 500+ | $0.192 |
| 1000+ | $0.173 |
| 2500+ | $0.172 |
| 5000+ | $0.171 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoCRS05(TE85L,Q,M)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel54AK5532RL
Cut Tape54AK5532
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
No. of Pins2Pins
Forward Voltage Max450mV
Forward Surge Current20A
Operating Temperature Max150°C
Technical Specifications
Repetitive Peak Reverse Voltage
30V
No. of Pins
2Pins
Forward Surge Current
20A
Average Forward Current
1A
Forward Voltage Max
450mV
Operating Temperature Max
150°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
